Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ELJ-ND15NKF

Panasonic

Inductor High Frequency Chip Wirewound 15nH 10% 100MHz 12Q-Factor 520mA 240mOhm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Frequency Chip Wirewound 15nH 10% 100MHz 12Q-Factor 520mA 240mOhm DCR 0805 T/R
Search Keywords: ELJND15NKF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ELJ-ND15NKF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    15 nH
  • Type:
    High Frequency Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    520 mA
  • Maximum DC Resistance:
    240 mOhm
  • Operating Temperature:
    -20 to 85 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase in-stock quantity up to 5
Minimum Order:
3000
Available in less than min:
5
Order Increment:
3000
ADD TO CART
Qty
Unit Price
1
$0.1492
3,000
$0.1356
6,000
$0.1284
9,000
$0.1240
12,000
$0.1199
27,000
$0.1179
51,000
$0.1159
102,000
$0.1142
150,000 +
$0.1122
Click for Quote
Log in to unlock special pricing