Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEV-TG1C681Q

Panasonic

Cap Aluminum Lytic 680uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 680uF 16V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 800mA 2000h 125°C Automotive T/R
Search Keywords: EEVTG1C681Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEV-TG1C681Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    680 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Surface Mount
  • Size:
    12.5 x 13.5 mm
  • Termination Style:
    N/R
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
200
$0.689
400
$0.669
1,000
$0.641
2,600
$0.592
5,000
$0.583
7,600
$0.574
10,000
$0.566
15,000 +
$0.557
Click for Quote
Log in to unlock special pricing