Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-TP1V221L

Panasonic

Cap Aluminum Lytic 220uF 35V 20% (8 X 20mm) Radial 3.5mm 0.067 Ohm 760mA 2000h 135°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 35V 20% (8 X 20mm) Radial 3.5mm 0.067 Ohm 760mA 2000h 135°C Automotive Bulk
Search Keywords: EEUTP1V221L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-TP1V221L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 135 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Ships today, if you order in
Minimum Order:
400
Order Increment:
400
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
400
$0.4550
800
$0.4482
1,200
$0.4360
2,800
$0.4132
5,200
$0.4027
7,600
$0.3966
10,000
$0.3907
15,200 +
$0.3848
Click for Quote
Log in to unlock special pricing