Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-TP1E511

Panasonic

Cap Aluminum Lytic 510uF 25V 20% (10 X 16mm) Radial 5mm 0.13 Ohm 1100mA 3000h 135°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 510uF 25V 20% (10 X 16mm) Radial 5mm 0.13 Ohm 1100mA 3000h 135°C Automotive Bulk
Search Keywords: EEUTP1E511
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-TP1E511
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Capacitance Value:
    510 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 135 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order:
25
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
25
$0.777
400
$0.631
800
$0.603
1,200
$0.594
2,800
$0.553
5,200
$0.545
7,600
$0.537
15,200 +
$0.529
Click for Quote
Log in to unlock special pricing