Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-TP1E471LB

Panasonic

Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 5mm 0.067 Ohm 760mA 2000h 135°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 5mm 0.067 Ohm 760mA 2000h 135°C Automotive Ammo
Search Keywords: EEUTP1E471LB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-TP1E471LB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 135 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
50
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
50
$0.5531
500
$0.4550
1,000
$0.4360
3,000
$0.4132
5,000
$0.4027
8,000
$0.3966
10,000
$0.3907
15,000 +
$0.3848
Click for Quote
Log in to unlock special pricing