Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-TP1E122B

Panasonic

Cap Aluminum Lytic 1200uF 25V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1490mA 4000h 135°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1200uF 25V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1490mA 4000h 135°C Automotive Ammo
Search Keywords: EEUTP1E122B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-TP1E122B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    1200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 135 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
25
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
25
$1.091
250
$0.897
500
$0.860
1,000
$0.825
2,500
$0.794
5,000
$0.774
7,500
$0.763
10,000 +
$0.751
Click for Quote
Log in to unlock special pricing