Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-HD1HR47B

Panasonic

Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 5mm 5mA 1000h 105°C Ammo Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 5mm 5mA 1000h 105°C Ammo Pack
Search Keywords: EEUHD1HR47B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-HD1HR47B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    0.47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,992
Ships today, if you order in You may purchase in-stock quantity up to 1,992
Minimum Order:
2000
Available in less than min:
1992
Order Increment:
2000
ADD TO CART
Qty
Unit Price
1
$0.1498
2,000
$0.1362
4,000
$0.1291
6,000
$0.1272
8,000
$0.1247
26,000
$0.1185
50,000
$0.1165
100,000
$0.1148
150,000 +
$0.1128
Click for Quote
Log in to unlock special pricing