Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-HD1H4R7B

Panasonic

Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 26mA 1000h 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 26mA 1000h 105°C Automotive Ammo
Search Keywords: EEUHD1H4R7B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-HD1H4R7B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    4.7 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order:
250
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
250
$0.1737
2,000
$0.1368
4,000
$0.1309
6,000
$0.1289
10,000
$0.1270
26,000
$0.1237
50,000
$0.1188
100,000 +
$0.1170
Click for Quote
Log in to unlock special pricing