Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-HD1H331

Panasonic

Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 410mA 2000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 410mA 2000h 105°C Automotive Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-HD1H331
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
200
€0.8317
400
€0.7052
1,000
€0.5603
2,600
€0.5370
5,000
€0.4996
7,600
€0.4862
10,000
€0.4680
15,000 +
€0.4657
Click for Quote
Log in to unlock special pricing