Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-HD1C101B

Panasonic

Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 5mm 110mA 1000h 105°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 5mm 110mA 1000h 105°C Automotive Ammo
Search Keywords: EEUHD1C101B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-HD1C101B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,932
Ships today, if you order in
Minimum Order:
250
21 Weeks can ship 4/8/25
ADD TO CART
Qty
Unit Price
250
$0.1653
2,000
$0.1322
4,000
$0.1268
6,000
$0.1249
10,000
$0.1230
26,000
$0.1204
50,000
$0.1160
100,000 +
$0.1142
Click for Quote
Log in to unlock special pricing