Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-FR1E101B

Panasonic

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 5mm 455mA 5000h 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 5mm 455mA 5000h 105°C Ammo
Search Keywords: EEUFR1E101B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1E101B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11.2 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
2,000
$0.0779
4,000
$0.0767
6,000
$0.0747
8,000
$0.0736
26,000
$0.0709
50,000
$0.0683
100,000
$0.0673
150,000 +
$0.0663
Click for Quote
Log in to unlock special pricing