Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-FR1C392L

Panasonic

Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105°C Bulk
Search Keywords: EEUFR1C392L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1C392L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    3900 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 35 mm
  • Termination Style:
    Radial
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order:
100
Order Increment:
100
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
100
$0.918
300
$0.746
1,000
$0.713
2,500
$0.654
5,000
$0.644
7,500
$0.634
10,000
$0.625
15,000 +
$0.616
Click for Quote
Log in to unlock special pricing