Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-FM1E821L

Panasonic

Electrolytic Aluminum Capacitor - 820 µF - 25 V - 20% - 10 X 25mm - Radial - 5 mm - 2470 mA - 5000h - 105°C.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Electrolytic Aluminum Capacitor - 820 µF - 25 V - 20% - 10 X 25mm - Radial - 5 mm - 2470 mA - 5000h - 105°C.
Search Keywords: EEUFM1E821L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FM1E821L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    820 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
On Order:
2,000   can ship 4/4/25
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
200
$0.4176
600
$0.2349
2,600
$0.2215
5,000
$0.2182
7,600
$0.2149
25,000
$0.2117
50,000 +
$0.2085
Click for Quote
Log in to unlock special pricing