Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-FC1A392

Panasonic

Cap Aluminum Lytic 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 3900uF 10V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Automotive Bulk
Search Keywords: EEUFC1A392
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1A392
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    3900 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately You may purchase in-stock quantity up to 25
Minimum Order:
100
Available in less than min:
25
Order Increment:
100
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
1
$1.4831
100
$1.3483
300
$0.8559
1,000
$0.6196
2,500
$0.5542
5,000
$0.5344
7,500
$0.5264
10,000
$0.5042
15,000 +
$0.4966
Click for Quote
Log in to unlock special pricing