Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-FC1A391

Panasonic

Cap Aluminum Lytic 390uF 10V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 390uF 10V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Automotive Bulk
Search Keywords: EEUFC1A391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FC1A391
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    390 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
200
$0.1412
2,600
$0.1128
5,000
$0.1083
7,600
$0.1067
25,000
$0.1028
50,000
$0.0990
100,000
$0.0975
150,000 +
$0.0961
Click for Quote
Log in to unlock special pricing