Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

EEU-EE2V150

Panasonic

Cap Aluminum Lytic 15uF 350V 20% (10 X 20mm) Radial 5mm 480mA 8000h 105°C Bulk

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım +
Cap Aluminum Lytic 15uF 350V 20% (10 X 20mm) Radial 5mm 480mA 8000h 105°C Bulk
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Panasonic
  • Parça Numarası:
    EEU-EE2V150
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    15 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    350 VDC
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 1.200
Ships today, if you order in
MİN SİPARİŞ:
200
çoklu:
200
21 Weeks Gemi olabilir 4.18.25
Sepete ekle
MİKTAR
Unit Price
200
$0.3788
600
$0.3116
2.600
$0.2867
5.000
$0.2758
7.600
$0.2716
15.000
$0.2676
25.000
$0.2635
50.000 +
$0.2594
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için