Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-ED2G470SB

Panasonic

Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 840mA 10000h 105°C Ammo Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 400V 20% (18 X 20mm) Radial 7.5mm 840mA 10000h 105°C Ammo Pack
Search Keywords: EEUED2G470SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-ED2G470SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    400 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,050
Ships today, if you order in
Minimum Order:
25
21 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
25
$1.247
250
$1.013
500
$0.968
1,000
$0.926
2,500
$0.888
5,000
$0.865
7,500
$0.852
10,000 +
$0.839
Click for Quote
Log in to unlock special pricing