Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-ED2E151

Panasonic

Cap Aluminum Lytic 150uF 250V 20% (18 X 31.5mm) Radial 7.5mm 1800mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 150uF 250V 20% (18 X 31.5mm) Radial 7.5mm 1800mA 10000h 105°C Bulk
Search Keywords: EEUED2E151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-ED2E151
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 701
Can Ship immediately
Minimum Order:
50
Order Increment:
50
ADD TO CART
Qty
Unit Price
50
$2.353
250
$2.145
500
$2.134
1,000
$2.123
2,500
$2.113
5,000
$2.102
7,500
$2.092
10,000 +
$2.081
Click for Quote
Log in to unlock special pricing