Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-ED2D220

Panasonic

Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 600mA 8000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 600mA 8000h 105°C Bulk
Search Keywords: EEUED2D220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-ED2D220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    200 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,200
Can Ship immediately
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 4/8/25
ADD TO CART
Qty
Unit Price
200
$0.3138
600
$0.2509
2,600
$0.2407
5,000
$0.2344
7,600
$0.2285
25,000
$0.2201
50,000 +
$0.2168
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5