Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-ED2C331

Panasonic

Cap Aluminum Lytic 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 2000mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 160V 20% (18 X 31.5mm) Radial 7.5mm 2000mA 10000h 105°C Bulk
Search Keywords: EEUED2C331
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-ED2C331
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    160 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
Minimum Order:
50
Order Increment:
50
ADD TO CART
Qty
Unit Price
50
$2.119
250
$2.088
500
$2.078
1,000
$2.067
2,500
$2.057
5,000
$2.047
7,500
$2.037
10,000 +
$2.026
Click for Quote
Log in to unlock special pricing