Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-EB2W100B

Panasonic

Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 310mA 5000h 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 310mA 5000h 105°C Ammo
Search Keywords: EEUEB2W100B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB2W100B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    450 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
500
Order Increment:
500
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
500
$0.4317
1,000
$0.4136
2,500
$0.3971
5,000
$0.3820
7,500
$0.3763
10,000
$0.3706
15,000
$0.3651
25,000 +
$0.3596
Click for Quote
Log in to unlock special pricing