Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-EB2E101S

Panasonic

Cap Aluminum Lytic 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1200mA 5000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1200mA 5000h 105°C Bulk
Search Keywords: EEUEB2E101S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB2E101S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,655
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
21 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
50
$1.139
250
$0.926
500
$0.884
1,000
$0.846
2,500
$0.812
5,000
$0.790
7,500
$0.778
10,000 +
$0.766
Click for Quote
Log in to unlock special pricing