Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-EB1V330S

Panasonic

Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 46mA 5000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 46mA 5000h 105°C Bulk
Search Keywords: EEUEB1V330S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB1V330S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,900
Ships today, if you order in
Minimum Order:
400
Order Increment:
200
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
400
$0.0718
2,600
$0.0505
7,600
$0.0500
25,000
$0.0495
50,000
$0.0490
100,000
$0.0485
150,000
$0.0480
250,000 +
$0.0475
Click for Quote
Log in to unlock special pricing