Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEU-EB1HR47S

Panasonic

Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2mm 4mA 5000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 0.47uF 50V 20% (5 X 11mm) Radial 2mm 4mA 5000h 105°C Bulk
Search Keywords: EEUEB1HR47S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB1HR47S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    0.47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately You may purchase in-stock quantity up to 47
Minimum Order:
400
Available in less than min:
47
Order Increment:
200
ADD TO CART
Qty
Unit Price
1
$0.0870
400
$0.0791
2,600
$0.0642
7,600
$0.0564
25,000
$0.0527
50,000
$0.0518
100,000
$0.0509
150,000
$0.0502
250,000 +
$0.0494
Click for Quote
Log in to unlock special pricing