Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEH-ZC1H220V

Panasonic

Cap Aluminum Polymer Hybrid 22uF 50VDC 20% (6.3 X 6.1mm) SMD 0.08 Ohm 750mA 4000h 125°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer Hybrid 22uF 50VDC 20% (6.3 X 6.1mm) SMD 0.08 Ohm 750mA 4000h 125°C Automotive T/R
Search Keywords: EEHZC1H220V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEH-ZC1H220V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Construction:
    Cylindrical2207
  • Equivalent Series Resistance:
    0.08 Ohm
  • Dimension:
    6.1 x 6.3mm mm
  • Lifetime:
    4000 h
  • Capacitance Value:
    222206uF
  • Leakage Current:
    11@2Min uA
  • Family:
    ZC
  • Lead Pitch For Radial:
    N/R
  • Lead Diameter:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,050
Ships today, if you order in
Minimum Order:
25
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
25
$0.944
250
$0.590
500
$0.578
1,000
$0.570
3,000
$0.561
5,000
$0.553
8,000
$0.544
15,000 +
$0.536
Click for Quote
Log in to unlock special pricing