Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEF-CD0J220ER

Panasonic

Cap Aluminum Polymer 22uF 6.3VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.04 Ohm 1600mA 1000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 22uF 6.3VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.04 Ohm 1600mA 1000h 105°C T/R
Search Keywords: EEFCD0J220ER
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEF-CD0J220ER
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Dimension:
    7.3 x 4.3 x 1.8 mm
  • Family:
    CD
  • Construction:
    Flat
  • Lifetime:
    1000 h
  • Leakage Current:
    13.86@2Min uA
  • Lead Pitch For Radial:
    N/R
  • Maximum Operating Temperature:
    105 °C
  • Lead Diameter:
    N/R
  • Capacitance Value:
    22 uF
  • Equivalent Series Resistance:
    0.04 Ohm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,489
Can Ship immediately
Minimum Order:
500
ADD TO CART
Qty
Unit Price
500
$0.5028
1,000
$0.4796
3,500
$0.4451
7,000
$0.4385
10,500
$0.4267
17,500
$0.4203
28,000 +
$0.4140
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
EEF-CX0J101R
EEF-CX0J101R
VIEW PRODUCT
Cap Aluminum Polymer 100uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.