Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-TG1J470P

Panasonic

Cap Aluminum Lytic 47uF 63V 20% (10 X 10.2mm) SMD 0.8 Ohm 150mA 2000h 125°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 63V 20% (10 X 10.2mm) SMD 0.8 Ohm 150mA 2000h 125°C Automotive T/R
Search Keywords: EEETG1J470P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-TG1J470P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 125 °C
  • Mounting:
    Surface Mount
  • Size:
    10 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    63 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
21 Weeks can ship 4/18/25
ADD TO CART
Qty
Unit Price
500
$0.3993
1,000
$0.3826
2,500
$0.3674
5,000
$0.3533
7,500
$0.3480
10,000
$0.3428
15,000
$0.3377
25,000 +
$0.3326
Click for Quote
Log in to unlock special pricing