Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-HB1H220AP

Panasonic

Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 70mA 2000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 50V 20% (8 X 6.2mm) SMD 70mA 2000h 105°C Automotive T/R
Search Keywords: EEEHB1H220AP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-HB1H220AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    222179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Surface Mount2190
  • Size:
    8 x 6.2 mm
  • Termination Style:
    N/R
  • Voltage:
    502205VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
1,000
$0.2113
3,000
$0.2028
5,000
$0.1997
8,000
$0.1925
10,000
$0.1896
25,000
$0.1854
50,000
$0.1827
100,000 +
$0.1799
Click for Quote
Log in to unlock special pricing