Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EEE-FPV680XAP by Panasonic
Image is representational - see mfr. specs
Panasonic

EEE-FPV680XAP

Panasonic

Cap Aluminum Lytic 68uF 35V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 600mA 2000h 105°C Automotive T/R
Search Keywords: EEEFPV680XAP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FPV680XAP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Capacitance Value:
    68 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    6.3 x 7.7 mm
  • Termination Style:
    N/R
  • Voltage:
    35 VDC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,300
Can Ship immediately
Minimum Order:
900
Order Increment:
900
21 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
900
€0.2195
1,800
€0.2121
2,700
€0.2110
5,400
€0.2090
8,100
€0.2070
25,200
€0.2059
50,400 +
€0.2049
Click for Quote
Log in to unlock special pricing