Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-FP1C471AP

Panasonic

Electrolytic Aluminum Capacitor - 470 µF - 16 V - 20% - 8 X 10.2mm - Surface mount - 850mA - 2000h - 105°C.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Electrolytic Aluminum Capacitor - 470 µF - 16 V - 20% - 8 X 10.2mm - Surface mount - 850mA - 2000h - 105°C.
Search Keywords: EEEFP1C471AP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FP1C471AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    8 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
21 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
500
$0.2676
1,000
$0.2598
2,500
$0.2537
5,000
$0.2439
7,500
$0.2390
10,000
$0.2354
15,000
$0.2319
25,000 +
$0.2284
Click for Quote
Log in to unlock special pricing