Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-FP1C220AR

Panasonic

Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive T/R
Search Keywords: EEEFP1C220AR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FP1C220AR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    5 x 5.8 mm
  • Termination Style:
    N/R
  • Voltage:
    16 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
21 Weeks can ship 4/8/25
ADD TO CART
Qty
Unit Price
1,000
$0.1433
3,000
$0.1330
5,000
$0.1310
8,000
$0.1254
25,000
$0.1141
50,000
$0.1102
100,000
$0.1085
150,000 +
$0.1069
Click for Quote
Log in to unlock special pricing