Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EEE-FK1K151AQ

Panasonic

Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 500mA 5000h 105°C Automotive T/R
Search Keywords: EEEFK1K151AQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEE-FK1K151AQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    12.5 x 13.5 mm
  • Termination Style:
    N/R
  • Voltage:
    80 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
21 Weeks can ship 4/22/25
ADD TO CART
Qty
Unit Price
200
$0.620
400
$0.602
1,000
$0.577
2,600
$0.533
5,000
$0.525
7,600
$0.517
10,000
$0.509
15,000 +
$0.502
Click for Quote
Log in to unlock special pricing