Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-U2103V16

Panasonic

Cap Film 0.01uF 250V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.01uF 250V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R
Search Keywords: ECWU2103V16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-U2103V16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dielectric:
    Pen
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.01 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    4.8 x 3.3 x 1.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,218
Can Ship immediately
Minimum Order:
50
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
50
$0.6186
250
$0.5243
1,000
$0.4877
3,000
$0.4504
6,000
$0.4436
9,000
$0.4370
12,000
$0.4304
15,000 +
$0.4240
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5