Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-U1683KC9

Panasonic

Cap Film 0.068uF 100V PEN 10% (4.8 X 3.3 X 2.4mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.068uF 100V PEN 10% (4.8 X 3.3 X 2.4mm) Stacked 125°C T/R
Search Keywords: ECWU1683KC9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-U1683KC9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dielectric:
    Pen
  • Voltage:
    100 VDC
  • Capacitance Value:
    0.068 uF
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    4.8 x 3.3 x 2.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,974
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
20 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
50
$0.785
100
$0.773
250
$0.762
500
$0.750
1,000
$0.563
1,500
$0.525
2,000 +
$0.515
Click for Quote
Log in to unlock special pricing