Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-U1123JC9

Panasonic

Cap Film 0.012uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.012uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
Search Keywords: ECWU1123JC9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-U1123JC9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dielectric:
    Pen
  • Voltage:
    100 VDC
  • Capacitance Value:
    0.012 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    4.8 x 3.3 x 1.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,861
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
50
$0.6299
250
$0.6205
500
$0.6112
750
$0.6020
1,500
$0.4515
2,250
$0.4214
3,000 +
$0.4130
Click for Quote
Log in to unlock special pricing