Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-HC3F822JD

Panasonic

Cap Film 0.0082uF 3000V PP 5% (25.8 X 7.5 X 15.3mm) Radial 22.5mm 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.0082uF 3000V PP 5% (25.8 X 7.5 X 15.3mm) Radial 22.5mm 85°C Bulk
Search Keywords: ECWHC3F822JD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-HC3F822JD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    3000 VDC
  • Capacitance Value:
    0.0082 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    25.8 x 7.5 x 15.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
100
Order Increment:
100
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
100
$0.5985
500
$0.4863
1,000
$0.4645
2,500
$0.4383
5,000
$0.4263
7,500
$0.4199
10,000
$0.4136
15,000 +
$0.4074
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States