Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-HA3C512H4

Panasonic

Cap Film 0.0051uF 1600V PP 3% (17.8 X 6.6 X 14.4mm) Radial 10mm 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.0051uF 1600V PP 3% (17.8 X 6.6 X 14.4mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C512H4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-HA3C512H4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Dielectric:
    PP
  • Voltage:
    1600 VDC
  • Capacitance Value:
    0.0051 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    17.8 x 6.6 x 14.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Minimum Order:
400
Order Increment:
400
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
400
$0.2210
1,200
$0.2076
2,800
$0.1985
5,200
$0.1956
7,600
$0.1877
25,200
$0.1803
50,000
$0.1776
100,000 +
$0.1749
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States