Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-HA3C222H4

Panasonic

Cap Film 0.0022uF 1600V PP 3% (17.8 X 6.7 X 14.5mm) Radial 10mm 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.0022uF 1600V PP 3% (17.8 X 6.7 X 14.5mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C222H4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-HA3C222H4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Dielectric:
    PP
  • Voltage:
    1600 VDC
  • Capacitance Value:
    0.0022 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    17.8 x 6.7 x 14.5 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Can Ship immediately You may purchase in-stock quantity up to 155
Minimum Order:
400
Available in less than min:
155
Order Increment:
400
28 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$0.2885
400
$0.2623
1,200
$0.2018
2,800
$0.1864
5,200
$0.1824
7,600
$0.1786
25,200
$0.1777
50,000
$0.1768
100,000 +
$0.1759
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States