Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ECW-HA3C153HQ by Panasonic
Image is representational - see mfr. specs
Panasonic

ECW-HA3C153HQ

Panasonic

Cap Film 0.015uF 1600V PP 3% (20.3 X 7.6 X 18.5mm) Radial 17.5mm 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.015uF 1600V PP 3% (20.3 X 7.6 X 18.5mm) Radial 17.5mm 105°C Ammo
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-HA3C153HQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Dielectric:
    PP
  • Voltage:
    1600 VDC
  • Capacitance Value:
    0.015 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    20.3 x 7.6 x 18.5 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Can Ship immediately
Minimum Order:
100
28 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
100
$0.5083
500
$0.3553
1,600
$0.2978
3,200
$0.2915
6,400
$0.2854
11,200
$0.2792
25,600
$0.2778
51,200 +
$0.2764
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States