Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

ECW-HA3C123HB

Panasonic

Cap Film 0.012uF 1600V PP 3% (20.3 X 6.8 X 17.8mm) Radial 10mm 105°C Ammo

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
Cap Film 0.012uF 1600V PP 3% (20.3 X 6.8 X 17.8mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C123HB
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Panasonic
  • 부품 번호:
    ECW-HA3C123HB
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dielectric:
    PP
  • Voltage:
    1600 VDC
  • Capacitance Value:
    0.012 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    20.3 x 6.8 x 17.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 2,000
Ships today, if you order in
최소 주문:
100
20 Weeks 배송 가능 4. 14. 25
장바구니에 추가하기
수량
Unit Price
100
$0.3265
500
$0.2739
2,000
$0.2461
4,000
$0.2424
6,000
$0.2326
10,000
$0.2291
26,000
$0.2234
50,000 +
$0.2201
Click for Quote
Log in 특별 가격 잠금 해제
Item may be subject to tariff fee if shipping within the United States