Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-FD2W684JB

Panasonic

Cap Film 0.68uF 450V PP 5% (17.5 X 6.7 X 14.9mm) Radial 7.5mm 110°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.68uF 450V PP 5% (17.5 X 6.7 X 14.9mm) Radial 7.5mm 110°C Bulk
Search Keywords: ECWFD2W684JB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-FD2W684JB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Dielectric:
    PP
  • Voltage:
    450 VDC
  • Capacitance Value:
    0.68 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    17.5 x 6.7 x 14.9 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
100
Order Increment:
100
28 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
100
€0.4077
1,000
€0.2849
2,500
€0.2577
5,000
€0.2523
7,500
€0.2510
25,000
€0.2498
50,000 +
€0.2485
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States