Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-FD2W474K4

Panasonic

Cap Film 0.47uF 450V PP 10% (17.5 X 5.8 X 14mm) Radial 7.5mm 110°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.47uF 450V PP 10% (17.5 X 5.8 X 14mm) Radial 7.5mm 110°C Ammo
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-FD2W474K4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Dielectric:
    PP
  • Voltage:
    450 VDC
  • Capacitance Value:
    0.47 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    17.5 x 5.8 x 14 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
500
Order Increment:
500
28 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
500
€0.2891
2,500
€0.1870
5,000
€0.1830
7,500
€0.1792
10,000
€0.1698
25,000
€0.1648
50,000
€0.1640
100,000 +
€0.1632
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States