Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-FD2W125J

Panasonic

Cap Film 1.2uF 450V PP 5% (17.5 X 8.5 X 11.6mm) Radial 15mm 110°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 1.2uF 450V PP 5% (17.5 X 8.5 X 11.6mm) Radial 15mm 110°C Bulk
Search Keywords: ECWFD2W125J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-FD2W125J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    450 VDC
  • Capacitance Value:
    1.2 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    17.5 x 8.5 x 11.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
20 Weeks can ship 4/15/25
ADD TO CART
Qty
Unit Price
100
$0.6750
500
$0.3624
2,500
$0.2840
5,000
$0.2694
7,500
$0.2654
25,000
$0.2614
50,000 +
$0.2575
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States