Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-FA2J684J4

Panasonic

Cap Film 0.68uF 630V PP 5% (18.1 X 12 X 22.1mm) Radial 7.5mm 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.68uF 630V PP 5% (18.1 X 12 X 22.1mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECWFA2J684J4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-FA2J684J4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.68 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.1 x 12 x 22.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 311
Ships today, if you order in
Minimum Order:
200
Order Increment:
200
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
200
$0.5319
400
$0.5163
1,000
$0.4948
2,600
$0.4688
5,000
$0.4569
7,600
$0.4456
10,000
$0.4390
15,000 +
$0.4324
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States