Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-FA2J394J

Panasonic

Cap Film 0.39uF 630V PP 5% (18.2 X 9.2 X 14.3mm) Radial 15mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.39uF 630V PP 5% (18.2 X 9.2 X 14.3mm) Radial 15mm 105°C Bulk
Search Keywords: ECWFA2J394J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-FA2J394J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.39 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18.2 x 9.2 x 14.3 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
100
28 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
100
€0.6497
500
€0.3459
3,000
€0.2728
5,000
€0.2500
8,000
€0.2487
25,000
€0.2475
50,000 +
€0.2463
Click for Quote
Log in to unlock special pricing