Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-FA2J185J

Panasonic

Cap Film 1.8uF 630V PP 5% (26 X 14.8 X 19.8mm) Radial 22.5mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 1.8uF 630V PP 5% (26 X 14.8 X 19.8mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECWFA2J185J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-FA2J185J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    1.8 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    26 x 14.8 x 19.8 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order:
25
28 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
25
€1.634
250
€1.066
500
€0.850
1,000
€0.734
2,500
€0.718
5,000
€0.647
7,500
€0.643
10,000 +
€0.623
Click for Quote
Log in to unlock special pricing