Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-F6113HL

Panasonic

Cap Film 0.011uF 630V PP 3% (12.5 X 5.4 X 8.2mm) Radial 10mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.011uF 630V PP 3% (12.5 X 5.4 X 8.2mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF6113HL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F6113HL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PP
  • Voltage:
    630 VDC
  • Capacitance Value:
    0.011 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    12.5 x 5.4 x 8.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
25
28 Weeks can ship 6/6/25
ADD TO CART
Qty
Unit Price
25
$0.746
250
$0.613
500
$0.604
1,000
$0.588
3,000
$0.543
5,000
$0.535
8,000
$0.527
15,000 +
$0.519
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States