Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECW-F2W394JAQ

Panasonic

Cap Film 0.39uF 450V PP 5% (13 X 8.1 X 17.2mm) Radial 10mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.39uF 450V PP 5% (13 X 8.1 X 17.2mm) Radial 10mm 105°C Bulk
Search Keywords: ECWF2W394JAQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-F2W394JAQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Dielectric:
    PP
  • Voltage:
    450 VDC
  • Capacitance Value:
    0.39 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    13 x 8.1 x 17.2 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
28 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
100
$0.5286
500
$0.5233
1,000
$0.3687
2,500
$0.3669
5,000
$0.3239
7,500
$0.3223
10,000
$0.3121
15,000 +
$0.3105
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States