Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECQ-V1H334JL3

Panasonic

Cap Film 0.33uF 50V PET 5% (7.3 X 5.2 X 7mm) Radial 5mm 105°C Ammo Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.33uF 50V PET 5% (7.3 X 5.2 X 7mm) Radial 5mm 105°C Ammo Pack
Search Keywords: ECQV1H334JL3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-V1H334JL3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Voltage:
    50 VDC
  • Capacitance Value:
    0.33 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    5 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,192
Can Ship immediately
Minimum Order:
190
ADD TO CART
Qty
Unit Price
190
$0.6240
250
$0.5020
500
$0.3270
1,000
$0.1419
2,000
$0.1352
3,000 +
$0.1275
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5