Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ECQ-U2A183ML

Panasonic

Cap Film Suppression X2 0.018uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100°C Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film Suppression X2 0.018uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100°C Bag
Search Keywords: ECQU2A183ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-U2A183ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dielectric:
    PET
  • Voltage:
    275 VAC
  • Capacitance Value:
    0.018 uF
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    15 x 5 x 11.5 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately You may purchase in-stock quantity up to 700
Minimum Order:
2000
Available in less than min:
700
Order Increment:
2000
ADD TO CART
Qty
Unit Price
1
$0.1291
2,000
$0.1174
4,000
$0.1122
6,000
$0.1106
8,000
$0.1089
26,000
$0.1046
50,000
$0.1030
100,000
$0.1014
150,000 +
$0.0999
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States